Low

CML INNOVATIVE TECHNOLOGIES  6838  LAMP, INCANDESCENT,WIRE LEADED, 28V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 4000h
  • Bulb Size: T-1 (3mm)
  • Lamp Base Type: Wire Leaded
  • MSCP: 0.15
  • Power Rating: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 28V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Pack of 10

Minimum order quantity: 10

Order multiple quantity: 1

Price: $15.21

Buy

Price

Quantity List Price
10 - 99 $15.21
100 - 249 $13.62
250 - 499 $11.58
500 - 999 $11.19
1000+ $10.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
25F1904
6838

6838

CHICAGO MINIATURE LIGHTING

LAMP, INCANDESCENT,WIRE LEADED, 28V

LAMP, INCANDESCENT,WIRE LEADED, 28V; Supply Voltage:28V; Lamp Base Type:Wire Leaded; Bulb Size:T-1 (3mm); Power Rating:-; MSCP:0.15; Average Bulb Life:4000h; Current Rating:24mA; Lead Style:Wire Lead; Length:6.35mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.68 25+ $1.56 100+ $1.43 250+ $1.34 more…

Buy
 
Check more stock
  • 1,000 Further stock expected to ship on Dec 23, 2014
  • Per the manufacturer, more stock expected week of 1/12/15
Contact me when back in stock
53M5331
6838-10PK

6838-10PK

MULTICOMP

LAMP, INCANDESCENT,WIRE LEADED, 28V, 672MW

LAMP, INCANDESCENT,WIRE LEADED, 28V, 672MW; Supply Voltage:28V; Lamp Base Type:Wire Leaded; Bulb Size:T-1 (3mm); Power Rating:672mW; MSCP:0.15; Average Bulb Life:4000h; Bulb Length (MOL):0.25"; Lead Style:Wire Lead; Length:6mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

124

1+ $4.17 25+ $3.67 50+ $3.29 100+ $2.87 more…

Buy
  • 124 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought