Low

CML INNOVATIVE TECHNOLOGIES  680  LAMP, INCANDESCENT,WIRE LEADED, 5V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 60000h
  • Bulb Size: T-1 (3mm)
  • Lamp Base Type: Wire Leaded
  • MSCP: 0.03
  • Power Rating: 300mW
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Pack of 10

Minimum order quantity: 10

Order multiple quantity: 1

Price: $9.49

Buy

Price

Quantity List Price
10 - 99 $9.49
100 - 249 $8.50
250 - 499 $7.23
500 - 999 $6.98
1000 - 999999999 $6.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
03M2197
680
Technical Data Sheet}  

680

CEC INDUSTRIES

LAMP, INCANDESCENT,WIRE LEADED, 5V, 300MW

LAMP, INCANDESCENT,WIRE LEADED, 5V, 300MW; Supply Voltage:5V; Lamp Base Type:Wire Leaded; Bulb Size:T-1 (3mm); Power Rating:300mW; MSCP:0.03; Average Bulb Life:60000h ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

340

1+ $0.796 100+ $0.62 250+ $0.558 500+ $0.508 more…

Buy
  • 340 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days
23M9305
680
Technical Data Sheet}  

680

CML INNOVATIVE TECHNOLOGIES

LAMP, WIREENDED, T1, 5V, 0.3W

LAMP, WIREENDED, T1, 5V, 0.3W; Supply Voltage:5V; Lamp Base Type:-; Bulb Size:T-1; Power Rating:300mW; MSCP:0.03; Average Bulb Life:25000h; SVHC:No SVHC (16-Dec-2013); Current Rating:0.06A; External Length / Height:6.35mm; LED / Lamp;RoHS Compliant: Yes

  Write a Review | Ask a Question

706

1+ $1.21 250+ $1.08 500+ $0.96 1000+ $0.868 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 14 weeks

Customers Also Bought