CML INNOVATIVE TECHNOLOGIES  1MH  NEON, BI PIN, CLEAR, 1.2MA

CML INNOVATIVE TECHNOLOGIES 1MH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Supply Voltage 250V
  • Lamp Base Type Bi-Pin
  • Mounting Hole Dia 7.874mm
  • Power Rating -
  • Current Rating 1.2mA
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  10,389


  • 10,389 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 8/8/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.268 $0.268

Buy

Price

Quantity List Price
1 - 9 $0.268
10 - 99 $0.235
100 - 499 $0.223
500 - 999 $0.204
1000 - 1999 $0.177
2000+ $0.153
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26M1311
MC08020000

MC08020000

MULTICOMP

LAMP NEON T-1 1/4 WIRE LEAD 1.8mA

Awaiting Delivery

Price for: Each

1+ $0.422 250+ $0.379 500+ $0.338 1000+ $0.306 More pricing

Buy
  • 180 Further stock expected to ship on Jul 4, 2016
  • More stock available week commencing 8/8/16 Contact me when back in stock

    Customers Also Bought