Low

CML INNOVATIVE TECHNOLOGIES  1981000250500  LED Panel Mount Indicator, Snap-in, Red, 12 VDC, 12 mm, 16 mA, 80 mcd, IP40

CML INNOVATIVE TECHNOLOGIES 1981000250500
Manufacturer Part No:
1981000250500
Newark Part No.:
93T4361
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red
Operating Voltage:
12VDC
Mounting Hole Dia:
12mm
Forward Current If:
16mA
Luminous Intensity:
80mcd
IP / NEMA Rating:
IP40
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.