Low

CML INNOVATIVE TECHNOLOGIES  19511332  LED Panel Mount Indicator, Black Chrome Bezel, Yellow, 130 VAC, 8 mm, 5 mA, 15 mcd, IP67

CML INNOVATIVE TECHNOLOGIES 19511332
Manufacturer Part No:
19511332
Newark Part No.:
02M8852
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LED Color:
Yellow
Operating Voltage:
130VAC
Mounting Hole Dia:
8mm
Forward Current If:
5mA
Luminous Intensity:
15mcd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.