Low

CML INNOVATIVE TECHNOLOGIES  19220352  LED Panel Mount Indicator, Satin Chrome Bezel, Yellow, 24 VDC, 14 mm, 56 mA, 70 mcd, IP67

CML INNOVATIVE TECHNOLOGIES 19220352
Manufacturer Part No:
19220352
Newark Part No.:
93T3734
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
Operating Voltage:
24VDC
Mounting Hole Dia:
14mm
Forward Current If:
56mA
Luminous Intensity:
70mcd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.