Low

19080252 - 

LED Panel Mount Indicator, Satin Chrome Bezel, Yellow, 12 V, 8 mm, 17 mA, 1.1 cd, IP67

19080252 - LED Panel Mount Indicator, Satin Chrome Bezel, Yellow, 12 V, 8 mm, 17 mA, 1.1 cd, IP67

The actual product may differ from image shown

Manufacturer Part No:
19080252
Newark Part No.:
93K6710
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19080252 is a yellow panel-mount LED Indicator for a 8mm mounting hole, manufactured with high brightness coloured diffused 5mm LED or lens and a resistor. This LED or lens is fitted in prominent (exterior) high quality satin chrome bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
  • Shockproof and vibration-proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals
  • Sunlight visibility indicator

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Washer.

Product Information

:
Yellow
:
12V
:
8mm
:
17mA
:
1.1cd
:
IP67
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$8.51 $ 8.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.51
5 + $8.07
10 + $7.91
25 + $7.57
50 + $7.05
100 + $6.46
250 + $5.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
In indicator (part number 19080252) which terminal should be considered as anode and cathode?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, in indicator brass terminal (gold colored) is the anode and the tinned terminal (silver color) is the cathode.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:05.802-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93K6710, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.