Low

CML INNOVATIVE TECHNOLOGIES  1905000W  LED Panel Mount Indicator, Satin Chrome Bezel, Cool White, 3.2 VDC, 8 mm, 30 mA, 500 mcd, IP40

CML INNOVATIVE TECHNOLOGIES 1905000W
Technical Data Sheet (43.60KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Cool White
Operating Voltage:
3.2VDC
Mounting Hole Dia:
8mm
Forward Current If:
30mA
Luminous Intensity:
500mcd
IP / NEMA Rating:
IP40
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.