Low

19040251 - 

LED Panel Mount Indicator, Satin Chrome Bezel, Green, 12 VDC, 8 mm, 20 mA, 32 mcd, IP40

19040251 - LED Panel Mount Indicator, Satin Chrome Bezel, Green, 12 VDC, 8 mm, 20 mA, 32 mcd, IP40

The actual product may differ from image shown

Manufacturer Part No:
19040251
Newark Part No.:
95C0330
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19040251 is a green panel-mount LED Indicator for a 8mm mounting hole, manufactured with high brightness coloured diffused 5mm LED or lens and a resistor. This LED or lens is fitted in prominent (exterior) high quality satin chrome bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
  • Shockproof and vibration-proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Washer.

Product Information

:
Green
:
12VDC
:
8mm
:
20mA
:
32mcd
:
IP40
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
271 in stock

Each

1+ $3.77 10+ $3.59 25+ $3.41 50+ $3.33 100+ $3.24 250+ $3.07 500+ $2.64 More Less

27 in stock

Each

1+ $2.91 10+ $2.84 25+ $2.76 50+ $2.70 100+ $2.63 250+ $2.32 500+ $2.17 1000+ $2.05 More Less

562 in stock

Each

1+ $2.91 10+ $2.84 25+ $2.76 50+ $2.70 100+ $2.63 250+ $2.32 500+ $2.17 1000+ $2.05 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

97 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$2.48 $ 2.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.91
10 + $2.84
25 + $2.76
50 + $2.70
100 + $2.63
250 + $2.32
500 + $2.17
1000 + $2.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.