Low

CML INNOVATIVE TECHNOLOGIES  18630357  LED Replacement Lamp, Mega StarLED, BA15d, Blue, T-5, 470 nm, 680 mcd

CML INNOVATIVE TECHNOLOGIES 18630357
Technical Data Sheet (4.53MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Base Type:
BA15d
LED Color:
Blue
Bulb Size:
T-5
Power Rating:
-
Wavelength Typ:
470nm
Luminous Intensity:
680mcd
Average Bulb Life:
-
Supply Voltage:
24V
Current Rating:
15mA
Product Range:
-
Beam Angle:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.