Low

CML INNOVATIVE TECHNOLOGIES  18606230  LED BULB, BA9S, RED, 10mm

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 100000h
  • Beam Angle: -
  • Bulb Size: 10mm
  • Current Rating: 3mA
  • LED Color: Red
  • Lamp Base Type: BA9s
  • Luminous Intensity: 120mcd
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 230V
  • Wavelength Typ: 630nm

Availability

Availability:  17

(Available until stock is exhausted)


  • 17 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.49

Buy

Price

Quantity List Price
1 - 49 $4.49
50 - 99 $4.05
100 - 249 $3.72
250 - 499 $3.44
500+ $3.22

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought