CML INNOVATIVE TECHNOLOGIES  1512135B3  LED BULB, MIDGET GROOVE, BLUE, T-1 3/4

CML INNOVATIVE TECHNOLOGIES 1512135B3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Lamp Base Type Midget Groove
  • LED Color Blue
  • Bulb Size T-1 3/4 (5mm)
  • Power Rating -
  • Wavelength Typ 470nm
  • Luminous Intensity 350mcd
  • Average Bulb Life 100000h
  • Supply Voltage 24V
  • Current Rating 14mA
  • Product Range -
  • Beam Angle -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 8/1/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.02 $6.02

Buy

Price

Quantity List Price
1 - 49 $6.02
50 - 99 $5.44
100 - 249 $5.01
250 - 499 $4.61
500+ $4.31
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86T5478
WL-1512135B3

WL-1512135B3

WAMCO

LED BULB, MIDGET GROOVE/S5.7S, BLUE

Availability:​ 9  

Price for: Each

1+ $4.41 Promotional price 25+ $4.41 Promotional price 100+ $4.41 Promotional price 250+ $4.41 Promotional price More pricing

Buy

Available until stock is exhausted

see cut-off times

93K6665
1512135B3

1512135B3

CHICAGO MINIATURE LIGHTING

LED BULB, MIDGET GROOVE, BLUE, T-1 3/4

Availability:​ 0

Price for: Each

100+ $6.19 250+ $5.64 500+ $5.49 1000+ $5.32

Buy
    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought