CML INNOVATIVE TECHNOLOGIES  15121352  LED BULB, MIDGET GROOVE, YELLOW

CML INNOVATIVE TECHNOLOGIES 15121352

Image is for illustrative purposes only. Please refer to product description.

Product Overview


  • Direct replacement for T13/4 midget groove incandescent lamps
  • Suitable for illuminating push-button switches and indicators
  • Long lifetime
  • Resistant to shock, vibration, dc operation and repeated switching
  • Wide viewing angle
  • Low current consumption and minimal heat generation
  • Luminous intensity: 36mcd
Back to top

Product Specifications, Documents & More


  • Average Bulb Life: 60000h
  • Beam Angle: -
  • Bulb Size: T-1 3/4 (5mm)
  • Current Rating: 14mA
  • LED Color: Yellow
  • Lamp Base Type: Midget Groove
  • Luminous Intensity: 59mcd
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 24V
  • Wavelength Typ: 585nm

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.17 $5.17

Buy

Price

Quantity List Price
1 - 49 $5.17
50 - 99 $4.67
100 - 249 $4.29
250 - 499 $3.96
500+ $3.70
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought