Low

CML INNOVATIVE TECHNOLOGIES  1511B45B3  LED Replacement Lamp, Wedge, Blue, T-1 3/4 (5mm), 470 nm, 300 mcd

CML INNOVATIVE TECHNOLOGIES 1511B45B3
Manufacturer Part No:
1511B45B3
Newark Part No.:
93K6655
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Base Type:
Wedge
LED Color:
Blue
Bulb Size:
T-1 3/4 (5mm)
Power Rating:
-
Wavelength Typ:
470nm
Luminous Intensity:
300mcd
Average Bulb Life:
-
Supply Voltage:
28V
Current Rating:
14mA
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.