Low

CML INNOVATIVE TECHNOLOGIES  1504135UG3  LED BULB, TELEPHONE SLIDE, GREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: -
  • Beam Angle: -
  • Bulb Size: T-5 1/2
  • Current Rating: 14mA
  • LED Color: Green
  • Lamp Base Type: Telephone Slide
  • Luminous Intensity: 2100mcd
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 24V
  • Wavelength Typ: 525nm

Availability

Availability:  8

(Available until stock is exhausted)


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.02

Buy

Price

Quantity List Price Your Price
1 - 49 $5.81 Promotional price $2.02
50 - 99 $5.25 Promotional price $2.02
100 - 249 $4.84 Promotional price $2.02
250 - 499 $4.46 Promotional price $2.02
500+ $4.17 Promotional price $2.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought