Low

CLIFF ELECTRONIC COMPONENTS  TP/6S BROWN ASSEMBLED.  TERMINAL, 4MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Color: Brown
  • Connector Mounting: -
  • Contact Material: Brass
  • Contact Plating: Nickel
  • Current Rating: 30A
  • Product Range: TP Series
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/31/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.57

Buy

Price

Quantity List Price
1 - 99 $2.57
100 - 249 $2.11
250 - 499 $1.93
500 - 999 $1.79
1000+ $1.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought