Low

27-9632 - 

2.1mm PCB DC Power Jack - 10 Pack

27-9632 - 2.1mm PCB DC Power Jack - 10 Pack

The actual product may differ from image shown

Manufacturer Part No:
27-9632
Newark Part No.:
79X4062
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

PCB mount with high quality and performance standards that incorporate a tough durable UL 94V-0 body.
  • 2. 1mm diameter pin
  • Pin Ring Type with switch
  • Rated 12V/5A
  • " Specifications:
  • Connector Mounting: PCB
  • Current Rating: 5A
  • Voltage Rating: 12VDC
  • External Depth: 14. 6mm
  • External Length / Height: 11mm
  • External Width: 9mm
  • Mounting Type: PCB Through Hole
  • Termination Method: Solder"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$3.49 $ 3.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.49
5 + $3.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.