Low

27-9443 - 

Phone Audio Connector, Mono, 6.35mm, Jack, Panel Mount, Nylon (Polyamide) Body

27-9443 - Phone Audio Connector, Mono, 6.35mm, Jack, Panel Mount, Nylon (Polyamide) Body

The actual product may differ from image shown

Manufacturer Part No:
27-9443
Newark Part No.:
62X6935
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CLIFF range of S2 Jack Sockets incorporates our Ni-Agr Alloy Self Cleaning Contacts for superior performance and reliability. All models have a durable premium quality nylon body. Mounting hardware is normally supplied unassembled. The S2 Jack Socket is available with optional chassis grounding in mono or stereo with unswitched, switched or make contacts and with a choice of either solder tag or six standard PCB mounting versions.
  • Gender: Socket
  • SVHC: No SVHC (16-Dec-2013)
  • Color: Black
  • Contact Resistance: 50mohm
  • Current Rating: 5A
  • External Depth: 20mm
  • External Length / Height: 23mm
  • External Width: 23mm
  • Mounting Type: Panel
  • Pin Diameter: 6. 35mm
  • Withstand Voltage: 2000V"

Product Information

:
-
:
Jack
:
-
:
Panel Mount
:
-
:
Nylon (Polyamide) Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

210 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.89 $ 0.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.