Low

CLEVER LITTLE BOX  HDMI-FRL-5MTR  LEAD, HDMI 1.3-FERRULE, 5MTR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cable Length - Imperial: 16.4ft
  • Cable Length - Metric: 5m
  • Connector Type A: HDMI Plug
  • Connector Type B: Free Ends
  • Jacket Color: Black
  • SVHC: To Be Advised

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $54.87

Buy

Price

Quantity List Price
1 - 24 $54.87
25 - 49 $52.37
50 - 99 $50.97
100 - 249 $49.30
250+ $47.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought