Low

CLARKE INTERNATIONAL  CMS2  MECHANICS ADJUSTABLE SEAT CMS2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrying Capacity: 7kg
  • External Height: 490mm
  • Length: 380mm
  • SVHC: To Be Advised
  • Trolley Type: Mechanics Seat

Find similar products  grouped by common attribute

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $71.94

Buy

Price

Quantity List Price
1 - 24 $71.94
25 - 49 $68.16
50 - 99 $65.18
100 - 249 $63.02
250 - 999999999 $48.95

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought