Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CLARKE INTERNATIONAL
- Newark Part Number:
- 59M6094
- Manufacturer Part No:
- CJL25D
-
- Technical Data Sheet (27.43KB) EN
Product Information
- BOOSTER CABLE, 25MM
- Connector Type A: Crocodile Clip
- Connector Type B: Crocodile Clip
- Cable Length - Imperial: 11.4ft
- Cable Length - Metric: 3.5m
- Jacket Colour: Black, Red
- Cable Assembly Type: Battery
- Cable Length: 3.5m
- Lead
- RoHS Compliant: NA
Availability
|
Availability:
8
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
8 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $36.63
Price
| Qty | Price |
|---|---|
| 1 - 24 | $36.63 |
| 25 - 49 | $34.70 |
| 50 - 99 | $33.19 |
| 100 - 249 | $32.09 |
| 250+ | $24.93 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


