Low

CK TOOLS  T3087S 3  CHISEL, BRICKBOLSTER, 90MM SH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CK TOOLS
  • Newark Part No.: 74R7716
  • Manufacturer Part No T3087S 3

Product Information


  • Blade Material: High Carbon Steel
  • Blade Width: 75mm
  • Overall Length: 225mm
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  12

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.13

Buy

Price

Quantity List Price
1 - 49 $21.13
50 - 99 $19.17
100 - 249 $17.56
250 - 499 $16.31
500 - 999999999 $15.24

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought