Low

CK TOOLS  357005  HAMMER, CLUB, FORGED, 1PC, 3LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CK TOOLS
  • Newark Part No.: 74M7142
  • Manufacturer Part No 357005

Product Information


  • Handle Type: Forged Steel
  • Head Type: -
  • Overall Length: 280mm
  • SVHC: No SVHC (17-Dec-2014)
  • Weight: 1.36kg

Find similar products  grouped by common attribute

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $48.28

Buy

Price

Quantity List Price
1 - 24 $48.28
25 - 49 $45.74
50 - 99 $43.74
100 - 249 $42.29
250+ $32.85

CK TOOLS-357005-HAMMER, CLUB, FORGED, 1PC, 3LB;HAMMER, CLUB, FORGED, 1PC, 3LB; Weight:1.36kg; Head Type:-; Overall Length:280mm; SVHC:No SVHC (17-Dec-2014); Handle Type:Forged Steel; Hammer Type:Club ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought