Low

555-25500 - 

Carry Case for 2 Speaker Stands

555-25500 - Carry Case for 2 Speaker Stands

The actual product may differ from image shown

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
555-25500
Newark Part No.:
79X2777

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Carrying Bag for Two Speaker Stands A strong transport bag made of a heavy duty material allowing safe transport of 2 compact speaker stands . Fitted with carrying handles and hook and loop fastening flap.
  • Internal length x width: 51.2" x 20.5" with central width divider
  • Weight: 0.9lbs
  • Made from heavy duty material
  • Fitted with carrying handles and hook and loop fastening flap
  • Holds up to 2 compact speaker stands

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 1/29/18
$9.99 $ 9.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.