Low

CITIZEN FINETECH MIYOTA  CSX750PTC1.8432M-UT  OSCILLATOR, 1.8432MHZ, 7 X 5MM, CMOS / TTL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 125MHz
  • Frequency Min: 1MHz
  • Frequency Nom: 1.8432MHz
  • Frequency Stability: ± 100ppm
  • Frequency Stability + / -: 100ppm
  • Frequency Tolerance: ± 100ppm
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Oscillator Case: SMD, 7mm x 5mm
  • Oscillator Mounting: SMD
  • Oscillator Output Compatibility: CMOS / TTL
  • Product Range: CSX-750P SERIES
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Nom, Vcc: 5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58T1831
F3345-018

F3345-018

FOX ELECTRONICS

F3345 1.8432

F3345 1.8432

0

2000+ $0.909 4000+ $0.856 6000+ $0.803

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought