Low

CITIZEN FINETECH MIYOTA  CSX750PCC14.7456M-UT  OSC, 14.7456MHZ, 7 X 5MM, CMOS / TTL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 125MHz
  • Frequency Min: 1MHz
  • Frequency Nom: 14.7456MHz
  • Frequency Stability: ± 100ppm
  • Frequency Stability + / -: 100ppm
  • Frequency Tolerance: ± 100ppm
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Oscillator Case: SMD, 7mm x 5mm
  • Oscillator Mounting: SMD
  • Oscillator Output Compatibility: CMOS / TTL
  • Product Range: CITIZEN - CSX-750P SERIES
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Nom, Vcc: 5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What does suffix 'UT' denote (part number CSX750PCC14.7456M-UT) ?
5 months, 4 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suffix ‘UT’ stands for packaging method:
UT = Tape & Reel (2000 pcs min)
UB = Bulk
5 months, 4 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought