New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

CITIZEN FINETECH MIYOTA - CSX750PBC64.000M-UB - PROGRAMMABLE OSCILLATOR, 64MHZ, SMD

CITIZEN FINETECH MIYOTACSX750PBC64.000M-UB
Image is for illustrative purposes only.
Please refer to product description
CITIZEN FINETECH MIYOTA
Manufacturer:
CITIZEN FINETECH MIYOTA
Newark Part Number:
26K2363
Manufacturer Part No:
CSX750PBC64.000M-UB

Technical Data Sheet (66.74KB) EN
Technical Data Sheet (66.74KB) EN

Product Information
  • PROGRAMMABLE OSCILLATOR, 64MHZ, SMD
  • Frequency Min: 1MHz
  • Frequency Max: 100MHz
  • Frequency Tolerance: ± 100ppm
  • Supply Voltage Min: 3V
  • Supply Voltage Max: 3.6V
  • Oscillator Mounting: SMD
  • No. of Pins: 4
  • Operating Temperature Min: -20°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 709

Catalog Page/Catalog Number:

709 / 131

708 / 130

699 / 129

Availability

Availability: 70

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.12   Promotional price

  1. Qty

Price

Qty Price Promo Price
1500+  $1.78 $1.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
HCT-900-11

METCAL

HAND-HELD CONVECTION HOT-AIR TOOL

Supply Voltage V AC:120V; Heat Temperature Range:+212°F to +932°F; Depth:8.7"; Features:Analog controls; 46db low-noise air pump;

10
Price
For: 1 Each
1+
$624.00

10 available to ship today
EROP2ASA

EREM

PRECISION TWEEZER, 4.75IN

Tweezer Type:Precision; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:General Use;

62
Price
For: 1 Each
1+
$3.70

62 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CITIZEN FINETECH MIYOTA) OR (Oscillators - Programmable) OR (CSX750PBC64.000M-UB)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$624.00
1 Each
$3.70