CITIZEN FINETECH MIYOTA  CSX750PBC45.000M-UT  OSCILLATOR, 45MHZ, 7 X 5MM, CMOS / TTL

CITIZEN FINETECH MIYOTA CSX750PBC45.000M-UT

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Frequency Max: 100MHz
  • Frequency Min: 1MHz
  • Frequency Stability: ± 100ppm
  • Frequency Stability + / -: 100ppm
  • Frequency Tolerance: ± 100ppm
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Oscillator Case: SMD, 7mm x 5mm
  • Oscillator Mounting: SMD
  • Oscillator Output Compatibility: CMOS / TTL
  • Product Range: CSX-750P SERIES
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Nom, Vcc: 3.3V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/709
  •  132/713

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought