Low

CITIZEN FINETECH MIYOTA  CSX750PBC40.000M-UT  Oscillator, 40 MHz, 100 ppm, SMD, 7mm x 5mm, CMOS/TTL, 3.3 V, CSX-750P SERIES

CITIZEN FINETECH MIYOTA CSX750PBC40.000M-UT
Manufacturer Part No:
CSX750PBC40.000M-UT
Newark Part No.:
26K2360
Product Range
CSX-750P SERIES
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
40MHz
Frequency Stability + / -:
100ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
CSX-750P SERIES
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
CMOS / TTL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.