Low

CSX750PBC25.000M-UT - 

OSCILLATOR, 25MHZ, 7 X 5MM, CMOS / TTL

CSX750PBC25.000M-UT - OSCILLATOR, 25MHZ, 7 X 5MM, CMOS / TTL
CSX750PBC25.000M-UT - OSCILLATOR, 25MHZ, 7 X 5MM, CMOS / TTL

The actual product may differ from image shown

Manufacturer Part No:
CSX750PBC25.000M-UT
Newark Part No.:
26K2355
Product Range
CSX-750P SERIES
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25MHz
:
100ppm
:
SMD, 7mm x 5mm
:
3.3V
:
CSX-750P SERIES
:
-20°C
:
70°C
:
CMOS / TTL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSX-750P series Programmable Oscillator in a SMD ceramic package. It is suitable for various applications such as communication devices, AV devices, automotive devices and measuring instruments.
  • Wide range of Output frequency by PLL technology
  • Quick sample delivery and short lead time in mass production
  • Automatic mounting and reflow-able type
  • Low current consumption with output enable function (OE) or stand by function (STAND-BY)

Applications

Communications & Networking, Audio, Automotive, Test & Measurement, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $0.721 3000+ $0.686 5000+ $0.662 10000+ $0.637

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

25R1710 - Quartz Oscillator, Ceramic, HCMOS/TTL, 25.000MHZ, 100ppm -20+70C,, 5 x 7 x 1.6, 3 Vdc / Tape & Reel

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What does suffix 'UT' denote (part number CSX750PBC25.000M-UT) ?
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suffix ‘UT’ stands for packaging method:
UT = Tape & Reel (2000 pcs min)
UB = Bulk
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:33.466-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26K2355, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.