Low

CITIZEN FINETECH MIYOTA  CSX750PBC14.31818M-UT  PROG OSCILLATOR, 14.31818MHZ, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 100MHz
  • Frequency Min: 1MHz
  • Frequency Stability: ± 100ppm
  • Frequency Tolerance: ± 100ppm
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Oscillator Mounting: SMD
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Supplier lead time 14 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought