Low

CM200C32768DZFT - 

Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 12.5 pF, 20 ppm, CM200C Series

CM200C32768DZFT - Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 12.5 pF, 20 ppm, CM200C Series

The actual product may differ from image shown

Manufacturer Part No:
CM200C32768DZFT
Newark Part No.:
34R7140
Product Range
CM200C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 7.9mm x 3.7mm
:
-
:
12.5pF
:
20ppm
:
CM200C Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CM200C32768DZFT is a 32.768kHz Crystal with ±20ppm frequency tolerance at 25°C. Standard for all frequencies.
  • 12.5pF Load capacitance

Applications

Clock & Timing, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 12.5 pF, 20 ppm, CM200C Series

6,859 in stock

Each (Supplied on Cut Tape)

1+ $0.53 25+ $0.447 50+ $0.387 100+ $0.344 250+ $0.327 500+ $0.309 1000+ $0.223 More Less

ABRACON

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 20 ppm, ABS25 Series

120,939 in stock

Each (Supplied on Cut Tape)

1+ $0.42 25+ $0.355 50+ $0.319 100+ $0.283 250+ $0.277 500+ $0.27 1000+ $0.216 2500+ $0.202 More Less

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 12.5 pF, 20 ppm, FSRLF Series

5,084 in stock

Each (Supplied on Cut Tape)

1+ $0.55 25+ $0.46 50+ $0.414 100+ $0.368 250+ $0.362 500+ $0.356 1000+ $0.35 2500+ $0.294 More Less

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 12.5 pF, 20 ppm, FSRLF Series

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.272 6000+ $0.267 12000+ $0.258 More Less

1,171 in stock

Each (Supplied on Cut Tape)

1+ $0.228 Promotional price 10+ $0.228 Promotional price 25+ $0.228 Promotional price 50+ $0.228 Promotional price 100+ $0.228 Promotional price 250+ $0.228 Promotional price 500+ $0.228 Promotional price 1000+ $0.228 Promotional price More Less

0

Each (Supplied on Full Reel)

3000+ $0.241 6000+ $0.229 12000+ $0.22 More Less

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.07 Promotional price 2000+ $0.07 Promotional price 4000+ $0.07 Promotional price 6000+ $0.07 Promotional price 10000+ $0.07 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.209 $ 0.21
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.209
6000 + $0.202
12000 + $0.196
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.