Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S12288000ABJBCopy
Newark Part No.59K8177
Product RangeHC49US Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.323 |
| 2500+ | $0.304 |
Price for:Each
Minimum: 1000
Multiple: 1000
$323.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S12288000ABJBCopy
Newark Part No.59K8177
Product RangeHC49US Series
Technical Datasheet
Product RangeHC49US Series
Crystal TypeStandard
Crystal Frequency12.288MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageThrough Hole, 11.5mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
HC49US Series
Crystal Frequency
12.288MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Type
Standard
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
