Low

CITIZEN FINETECH MIYOTA  CSX750PCC40.000M-UT  Oscillator, 40 MHz, 100 ppm, SMD, 7mm x 5mm, CMOS/TTL, 5 V, CSX-750P SERIES

CITIZEN FINETECH MIYOTA CSX750PCC40.000M-UT
Technical Data Sheet (910.39KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
40MHz
Frequency Stability + / -:
100ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
5V
Product Range:
CSX-750P SERIES
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
CMOS / TTL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

F3345-400

OSC XO 40.000MHZ HCMOS SMD

FOX ELECTRONICS

0

Price for: Each (Supplied on Full Reel)

1+ $13.92 2000+ $13.23 4000+ $12.46 6000+ $11.69

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.