Low

CITIZEN FINETECH MIYOTA  CSX750PCC12.000M-UB  Oscillator, 12 MHz, 100 ppm, SMD, 7mm x 5mm, CMOS/TTL, 5 V, CSX-750P SERIES

CITIZEN FINETECH MIYOTA CSX750PCC12.000M-UB
Manufacturer Part No:
CSX750PCC12.000M-UB
Newark Part No.:
26K2368
Product Range
CSX-750P SERIES
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Nom:
12MHz
Frequency Stability + / -:
100ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
5V
Product Range:
CSX-750P SERIES
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
CMOS / TTL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.