Low

CM200C32768DZBT - 

Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 6 pF, 20 ppm, CM200C Series

CM200C32768DZBT - Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 6 pF, 20 ppm, CM200C Series

The actual product may differ from image shown

Manufacturer Part No:
CM200C32768DZBT
Newark Part No.:
77R1493
Product Range
CM200C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 7.9mm x 3.7mm
:
-
:
6pF
:
20ppm
:
CM200C Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 6 pF, 20 ppm, CM200C Series

5,352 in stock

Each (Supplied on Cut Tape)

1+ $0.759 10+ $0.65 50+ $0.49 100+ $0.41 More Pricing...

Add

ABRACON

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 20 ppm, ABS25 Series

6,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.299 $ 0.30
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.299
6000 + $0.279
9000 + $0.259