Low

CM13032768DZFT - 

Crystal, Surface Mount, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, CM130 Series

CM13032768DZFT - Crystal, Surface Mount, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, CM130 Series
CM13032768DZFT - Crystal, Surface Mount, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, CM130 Series

The actual product may differ from image shown

Manufacturer Part No:
CM13032768DZFT
Newark Part No.:
60K8206
Product Range
CM130 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 6.9mm x 1.4mm
:
-
:
12.5pF
:
20ppm
:
CM130 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CM130 series Tuning Fork Crystal Unit in SMD plastic package. It is suitable for small mobile telecommunications devices. Embedded with heat resistant cylinder type crystal bring highly stable characteristics.
  • Most appropriate for high-density circuit board by the small surface mount type
  • 50000 Quality factor

Applications

Portable Devices, Communications & Networking, Industrial, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, CM130 Series

3,000 in stock
Add

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 7mm x 1.5mm, 12.5 pF, 20 ppm, FSXLF Series

3,000 in stock
Add

ABRACON

Crystal, Low Profile, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, ABS13 Series

10,714 in stock
Add

ABRACON

Crystal, Low Profile, 32.768 kHz, SMD, 6.9mm x 1.4mm, 12.5 pF, 20 ppm, ABS13 Series

9,000 in stock
Add

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 7mm x 1.5mm, 12.5 pF, 20 ppm, FSXLF Series

1,564 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,321 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.344 $ 0.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.977
10 + $0.79
50 + $0.707
100 + $0.688
500 + $0.666
1000 + $0.531
3000 + $0.517
9000 + $0.515
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.