Low

CITIZEN FINETECH MIYOTA  CFS308 32.768KDZF-UB  CRYSTAL, 32.768KHZ, 12.5PF, CYLINDER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Crystal Case Type: Cylinder Radial, 8mm x 3mm Dia
  • Crystal Mounting Type: Through Hole
  • Frequency: 32.768kHz
  • Frequency Nom: 32.768kHz
  • Frequency Stability: -
  • Frequency Stability + / -: -
  • Frequency Tolerance: ± 20ppm
  • Frequency Tolerance + / -: 20ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Product Range: CITIZEN - CFS308 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/693
  •  130/699

Availability

Availability: No Longer Manufactured


Substitutes

  • 61T5432 - FOX ELECTRONICS-NC38LF-327-CRYSTAL, 32.768KHZ, 12.5PF, CYLINDER

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
61T5432
NC38LF-327

NC38LF-327

FOX ELECTRONICS

CRYSTAL, 32.768KHZ, 12.5PF, CYLINDER

CRYSTAL, 32.768KHZ, 12.5PF, CYLINDER; Product Range:FOX ELECTRONICS - NC38LF Series; Frequency Nom:32.768kHz; Frequency Stability + / -:-; Frequency Tolerance + / -:20ppm; Crystal Case:Cylinder Radial, 6mm x 2mm Dia; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

418

1+ $0.65 25+ $0.541 50+ $0.486 100+ $0.433 more…

Buy
  • 418 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought