Low

CIRRUS LOGIC  EP9301-CQZ  32 BIT MICROCONTROLLER MCU, ARM9, 166MHZ, TQFP-208

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 88H6831
  • Manufacturer Part No EP9301-CQZ

Product Information


  • CPU Speed: 166MHz
  • Controller Family/Series: (ARM9)
  • Core Size: 32bit
  • Embedded Interface Type: ENET, IrDA, I2S, SPI, UART, USB
  • MPU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 208
  • No. of Timers: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Oscillator Type: External
  • Packaging: Each
  • Peripherals: ADC, DMA, RTC
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • SVHC: To Be Advised
  • Series: EP93xx
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 1.65V to 1.94V, 3V to 3.6V

Availability

Availability:  34

(Available until stock is exhausted)


  • 34 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.50

Buy

Price

Quantity List Price Your Price
1 - 24 $18.61 Promotional price $4.50
25 - 49 $17.71 Promotional price $4.50
50 - 99 $16.82 Promotional price $4.50
100 - 249 $14.93 Promotional price $4.50
250 - 499 $13.67 Promotional price $4.50
500 - 999 $12.86 Promotional price $4.50
1000 - 2499 $11.78 Promotional price $4.50
2500+ $11.42 Promotional price $4.50

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought