Low

CIRRUS LOGIC  EDB9302A-Z  ARM9, EP9302, EMBEDDED, JTAG, DEV KIT

CIRRUS LOGIC EDB9302A-Z
Technical Data Sheet (586.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EDB9302A-Z provides design engineers with a complete kit (hardware, software, and drivers). Which is optimized for use with the impressive selection of peripherals integrated on the EP9302 ARM9 based embedded processor from Cirrus Logic. By fully leveraging this complete system environment, designers can reduce development costs and accelerate time to market. This development system is ideal for processing intensive networked based applications that require cost reduction through a high level of chip integration. The EP9302 features include a hardware floating point unit, 10/100 Ethernet and two USB host connections. Additionally, the EP9302 features high quality audio.
  • EP9302 processor
  • Linux and Microsoft Windows WinCE 5.0 and 6.0 operating systems
  • 64MB of SDRAM
  • 16MB flash memory
  • Serial EEPROM interface
  • JTAG interface
  • Two full speed USB host connections
  • USB 2.0 high speed device (via external chip)
  • Two UARTs (one with DB9 connector and one attached to 5x2 headers)
  • Two channel 24bit audio output

 

Product Information

Silicon Manufacturer:
Cirrus Logic
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
ARM9
Silicon Core Number:
EP9301
Silicon Family Name:
ARM
No. of Bits:
32bit
Kit Contents:
Board Cables CD Power Supply
Product Range:
-
Features:
Serial EEPROM Interface, 10/100 Mbps Ethernet, External Battery Backed RTC
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Communications & Networking;
  • Consumer Electronics;
  • Security;
  • Industrial;
  • Building Automation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.