Low

CIRRUS LOGIC  CS8900A-IQZ  IC, ETHERNET CTRL, IEEE 802.3, TQFP-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 72J5563
  • Manufacturer Part No CS8900A-IQZ

Product Information


  • Controller IC Case Style: LQFP
  • Data Rate: -
  • Digital IC Case Style: LQFP
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: ISA-Bus
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • No. of Ports: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 55mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/90
  •  130/106

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.39

Buy

Price

Quantity List Price Your Price
1 - 24 $14.14 Promotional price $11.39
25 - 49 $13.46 Promotional price $9.76
50 - 99 $12.78 Promotional price $9.76
100 - 249 $11.34 Promotional price $9.76
250 - 499 $10.39 Promotional price $9.11
500 - 999 $9.77 Promotional price $9.11
1000 - 2499 $8.95 Promotional price $8.95
2500+ $8.68 Promotional price $8.68

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
72J5559
CS8900A-CQZ

CS8900A-CQZ

CIRRUS LOGIC

IC, ETHERNET CTRL, IEEE 802.3, TQFP-100

IC, ETHERNET CTRL, IEEE 802.3, TQFP-100; Data Rate:-; Ethernet Type:IEEE 802.3; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Controller IC Case Style:LQFP; No. of Pins:100; IC Interface Type:ISA-Bus; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $8.44 Promotional price 25+ $7.23 Promotional price 50+ $7.23 Promotional price 100+ $7.23 Promotional price more…

Buy

(Available until stock is exhausted)

  • 14 in stock for same day shipping

see cut-off times

Customers Also Bought