Low

CIRRUS LOGIC  CS8900A-CQ3Z  ETHERNET CONTROLLER, IEEE 802.3, TQFP-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72J5561
  • Manufacturer Part No CS8900A-CQ3Z

Product Information


  • Controller IC Case Style: LQFP
  • Data Rate: -
  • Digital IC Case Style: LQFP
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: ISA-Bus
  • MSL: -
  • No. of Pins: 100
  • No. of Ports: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 55mA
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 3.135V
  • Supply Voltage Range: 3.135V to 3.465V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/106
  •  131/106

Availability

Availability:  106

(Available until stock is exhausted)


  • 106 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.52 $8.52

Buy

Price

Quantity List Price Your Price
1 - 24 $10.58
25 - 49 $10.07
50 - 99 $9.56
100 - 249 $8.49
250 - 499 $7.77
500 - 999 $7.31
1000 - 2499 $6.70
2500+ $6.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought