Low

CIRRUS LOGIC  CS8422-CNZ  Audio Control, Sample Rate Converter, 1.71V to 5.25V, I2C, SPI, QFN, 32 Pins, -40 °C

CIRRUS LOGIC CS8422-CNZ
Manufacturer Part No:
CS8422-CNZ
Newark Part No.:
47M1807
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio Control Type:
Sample Rate Converter
Supply Voltage Range:
1.71V to 5.25V
Control Interface:
I2C, SPI
Audio IC Case Style:
QFN
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products