Low

CIRRUS LOGIC  CS8421-CZZ  AUDIO SAMPLE RATE CONVERTER IC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 72J5557
  • Manufacturer Part No CS8421-CZZ

Product Information


  • Audio Control Type: Sample Rate Converter
  • Audio IC Case Style: TSSOP
  • Control / Process Application: Digital Recording Systems, Digital Mixing Consoles, High Quality D/A, Effects Processors
  • Control Interface: 3 Wire, Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: 2.38V to 2.62V, 3.14V to 5.25V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/173
  •  131/170

Availability

Availability:  25

(Available until stock is exhausted)


  • 25 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.35

Buy

Price

Quantity List Price Your Price
1 - 24 $10.13
25 - 49 $9.40
50 - 99 $8.86
100 - 249 $8.31
250 - 499 $7.54
500 - 999 $6.90
1000 - 2499 $6.04
2500+ $5.86

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought