Low

CIRRUS LOGIC  CS8420-CSZ  AUDIO SAMPLE RATE CONVERTER, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 72J5551
  • Manufacturer Part No CS8420-CSZ

Product Information


  • Audio Control Type: Volume
  • Audio IC Case Style: SOIC
  • Control Interface: 3 Wire, Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/173
  •  131/170

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $20.23

Buy

Price

Quantity List Price Your Price
1 - 24 $27.90
25 - 49 $26.48
50 - 99 $25.07
100 - 249 $21.95
250 - 499 $20.54
500 - 999 $19.12
1000 - 2499 $18.27
2500+ $17.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought