Low

CIRRUS LOGIC  CS8416-CZZ  IC, DIGITAL AUDIO RECEIVER, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 11J8174
  • Manufacturer Part No CS8416-CZZ

Product Information


  • Audio Control Type: Digital
  • Audio IC Case Style: TSSOP
  • Control / Process Application: AV & DVD Receivers, CD-R, Digital Mixing Consoles
  • Control Interface: I2C, Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: 3.13V to 5.25V, 3.13V to 3.46V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/173

Availability

Availability:  8

(Available until stock is exhausted)


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.69

Buy

Price

Quantity List Price Your Price
1 - 24 $7.83 Promotional price $3.69
25 - 49 $7.27 Promotional price $3.69
50 - 99 $6.85 Promotional price $3.69
100 - 249 $6.43 Promotional price $3.69
250 - 499 $5.83 Promotional price $3.69
500 - 999 $5.34 Promotional price $3.69
1000 - 2499 $4.67 Promotional price $3.69
2500 - 999999999 $4.53 Promotional price $3.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought