Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CIRRUS LOGIC
- Newark Part Number:
- 88H6519
- Manufacturer Part No:
- CS8416-CNZ
-
- Technical Data Sheet (987.12KB) EN
Product Information
- IC, DIGITAL AUDIO RECEIVER, QFN-28
- Audio Control Type: Digital
- Supply Voltage Range: 3.13V to 5.25V, 3.13V to 3.46V
- Control Interface: I2C, SPI
- Audio IC Case Style: QFN
- No. of Pins: 28
- Operating Temperature Min: -10°C
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
170 / 131173 / 130
154 / 129
Availability
331 available to ship today
Price For: 1 Each
Minimum Order Quantity: 490
Order Multiple Quantity: 490
Price
| Qty | Price | Promo Price |
|---|---|---|
| 490 | $5.76 | $5.02 |
| 980 | $5.27 | $4.68 |
| 1470 - 2450 | $4.60 | $4.60 |
| 2940+ | $4.46 | $4.46 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


