Low

CIRRUS LOGIC  CS8406-CZZ  IC, DIGITAL AUDIO TRANSMITTER, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 88H6508
  • Manufacturer Part No CS8406-CZZ

Product Information


  • Audio Control Type: Digital Audio Interface
  • Audio IC Case Style: TSSOP
  • Control / Process Application: AV & DVD Receivers, CD-R, Digital Mixing Consoles
  • Control Interface: 3 Wire, Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: 3.14V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/173

Availability

Availability:  347

(Available until stock is exhausted)


  • 347 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.02

Buy

Price

Quantity List Price Your Price
1 - 24 $5.71 Promotional price $3.02
25 - 49 $5.30 Promotional price $3.02
50 - 99 $5.00 Promotional price $3.02
100 - 249 $4.69 Promotional price $3.02
250 - 499 $4.25 Promotional price $3.02
500 - 999 $3.90 Promotional price $3.02
1000 - 2499 $3.41 Promotional price $3.02
2500 - 999999999 $3.31 Promotional price $3.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought