Low

CIRRUS LOGIC  CS496112-CQZ  Audio Control, Digital Audio Interface, 1.71V to 1.89V, I2C, Serial, LQFP, 144 Pins, 0 °C

CIRRUS LOGIC CS496112-CQZ
Manufacturer Part No:
CS496112-CQZ
Newark Part No.:
43K6780
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CS496112-CQZ is a Digital Audio Interface IC integrates Cirrus Logics highly regarded audio digital signal processor (DSP) with Cirrus Logics award winning CobraNet™ technology, which is the leading standard for delivering real-time, uncompressed...
  • Integration reduces overall system costs
  • Simplifies overall system design effort
  • 2x2, 8x8, 16x16 Channel Ics
  • Supports 48kHz and up to 96kHz sample rates
  • 32-bit synchronous serial digital audio I/O
  • Parallel host control
  • Asynchronous serial control transport

 

Product Information

Audio Control Type:
Digital Audio Interface
Supply Voltage Range:
1.71V to 1.89V
Control Interface:
I2C, Serial
Audio IC Case Style:
LQFP
No. of Pins:
144Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Signal Processing;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Similar Products