Low

CIRRUS LOGIC  CS4954-CQZ  VIDEO ENCODER, 10 BIT, TQFP-48

CIRRUS LOGIC CS4954-CQZ
Manufacturer Part No:
CS4954-CQZ
Newark Part No.:
43K6776
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Format:
Digital
Output Format:
Analogue
Supply Voltage Min:
3.15V
Supply Voltage Max:
3.45V
TV / Video Case Style:
TQFP
No. of Pins:
48Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.